Cart

SOM-6765N-S6A1E

ADVANTECH SOM-6765N-S6A1E

image shown is a representation only

ADVANTECH

COMe Compact ATOM N2600
Supplier: Advantech
Matchcode: SOM-6765N-S6A1E
Rutronik No.: DISBOA2189
Unit Pack: 1
MOQ: 1
package: BOX
Packaging: INDIVIDUAL
On request
360.10 $
360.10 $

Prices

1 360.10 $
2 353.56 $
4 350.29 $
6 347.01 $
9 340.46 $

Parameter

Form factor
COME COMPA
COMe type
TYPE 2
System chipset
NM10
Socket type
ONBOARD
Chipset manufac
INTEL
Chipset techno.
X86
Memory type
DDR3
Memory sockets
1X SO-DIMM
Max.memory size
2 GB
Onboard flash
NONE
LVDS onbord
N Y/N
SSD connector
NONE
CAN bus
N Y/N
I²C
N Y/N
Operating temp.
0 TO +60°C
Automotive
NO
Package
BOX
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?