Cart

SOM-4466L-M0A1E

ADVANTECH SOM-4466L-M0A1E

image shown is a representation only

ADVANTECH

ETX Module AMD T16R 615MHz SC
Supplier: Advantech
Matchcode: SOM-4466L-M0A1E
Rutronik No.: DISBOA2500
Unit Pack: 1
MOQ: 1
package: BOX
Packaging: INDIVIDUAL
On request
247.69 $
247.69 $

Prices

1 247.69 $
2 243.20 $
4 240.95 $
6 238.69 $
9 234.19 $

Parameter

Form factor
ETX
COMe type
NONE
System chipset
A55E
Socket type
ONBOARD
Chipset manufac
AMD
Chipset techno.
X86
Memory type
DDR3
Memory sockets
1X SO-DIMM
Max.memory size
4 GB
Onboard flash
NONE
LVDS onbord
N Y/N
SSD connector
NONE
CAN bus
N Y/N
I²C
Y Y/N
Operating temp.
0 TO +60°C
Automotive
NO
Package
BOX
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?