Cart

SOM-4463D-S6A1E

ADVANTECH SOM-4463D-S6A1E

image shown is a representation only

ADVANTECH

COM Module Atom D510 Dualcore
Supplier: Advantech
Matchcode: SOM-4463D-S6A1E
Rutronik No.: DISBOA2202
Unit Pack: 1
MOQ: 1
package: BOX
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/15/2016
292.18 $
292.18 $
Article with this quantity is not orderable.

Parameter

Form factor
ETX
COMe type
NONE
System chipset
ICH8M
Socket type
ONBOARD
Chipset manufac
INTEL
Chipset techno.
X86
Memory type
DDR2
Memory sockets
1X SO-DIMM
Max.memory size
2 GB
Onboard flash
NONE
LVDS onbord
N Y/N
SSD connector
NONE
CAN bus
N Y/N
I²C
N Y/N
Operating temp.
0 TO +60°C
Automotive
NO
Package
BOX
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
4A994
Customs Tariff No.
84733020000
Country
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?