Cart

PCM-9376E-S0A1E

ADVANTECH PCM-9376E-S0A1E

image shown is a representation only

ADVANTECH

SBC 3,5 w/AMD T40E 1,0GHz
Supplier: Advantech
Matchcode: PCM-9376E-S0A1E
Rutronik No.: DISBOA2946
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
278.88 $
278.88 $

Prices

1 278.88 $
2 273.81 $
4 271.27 $
6 268.74 $
9 263.66 $

Parameter

Form factor
3,5 INCH
Socket type
ONBOARD
System chipset
AMD A55E
Memory type
DDR3L
PATA ports
0
Onboard graphic
Y Y/N
Graphic interf.
VGA
SATA ports
2
Memory sockets
1X SO-DIMM
SSD connector
NONE
miniPCIe
FULL
USB ports
4
COM ports
3
LVDS/eDP
1X LVDS
LVDS type
48BIT
Sound onboard
Y Y/N
Special feature
PC/104 Exp
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Realtek
Cooler included
Y Y/N
Power input
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Max.memory size
4 GB
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?