Cart

PCM-9375F-J0A1E

ADVANTECH PCM-9375F-J0A1E

image shown is a representation only

ADVANTECH

SBC 3,5 LX800 WITH TTL
Supplier: Advantech
Matchcode: PCM-9375F-J0A1E
Rutronik No.: DISBOA1114
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
249.41 $
249.41 $

Prices

1 249.41 $
2 244.89 $
4 242.62 $
6 240.35 $
9 235.82 $

Parameter

Form factor
3,5 INCH
Socket type
ONBOARD
System chipset
500M
Memory type
DDR1
PATA ports
1
Onboard graphic
Y Y/N
Graphic interf.
VGA
SATA ports
0
Memory sockets
1X SO-DIMM
SSD connector
CF
miniPCIe
NONE
USB ports
4
COM ports
3
LVDS/eDP
1X LVDS
LVDS type
18BIT
Sound onboard
Y Y/N
Special feature
PC/104
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Realtek
Cooler included
Y Y/N
Power input
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Max.memory size
1 GB
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?