Cart

PCM-9375E-J0A1E

ADVANTECH PCM-9375E-J0A1E

image shown is a representation only

ADVANTECH

SBC 3,5 LX800 WITH LVDS
Supplier: Advantech
Matchcode: PCM-9375E-J0A1E
Rutronik No.: DISBOA1167
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
On request
On request

Parameter

Form factor
3,5 INCH
Socket type
ONBOARD
System chipset
500M
Memory type
DDR1
PATA ports
1
Onboard graphic
Y Y/N
Graphic interf.
VGA
SATA ports
0
Memory sockets
1X SO-DIMM
SSD connector
NONE
miniPCIe
NONE
USB ports
4
COM ports
3
LVDS/eDP
1X LVDS
LVDS type
18BIT
Sound onboard
Y Y/N
Special feature
PC/104
Ethernet
1X
Ethernet type
10/100MB
Ethernet chipse
REALTEK
Cooler included
Y Y/N
Power input
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Max.memory size
1 GB
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?