Cart

PCM-9310CQ-S6A1E

ADVANTECH PCM-9310CQ-S6A1E

image shown is a representation only

ADVANTECH

SBC 3,5 Intel N3150 1,6GHz
Supplier: Advantech
Matchcode: PCM-9310CQ-S6A1E
Rutronik No.: DISBOA2767
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
293.31 $
293.31 $

Prices

1 293.31 $
2 287.98 $
4 285.31 $
6 282.64 $
9 277.32 $

Parameter

Form factor
3,5 INCH
Socket type
ONBOARD
System chipset
Celeron
Memory type
DDR3L
PATA ports
0
Onboard graphic
Y Y/N
Graphic interf.
VGA/HDMI
SATA ports
2
Memory sockets
1X SO-DIMM
SSD connector
MSATA
miniPCIe
FULL
USB ports
4
COM ports
4
LVDS/eDP
LVDS/EDP
LVDS type
48BIT
Sound onboard
Y Y/N
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
RTL8111E
Cooler included
N Y/N
Power input
5/12V DC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Max.memory size
8 GB
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?