Cart

PCM-3718H-CE

ADVANTECH PCM-3718H-CE

image shown is a representation only

ADVANTECH

Analog Input PCI-104 Module
Supplier: Advantech
Matchcode: PCM-3718H-CE
Rutronik No.: DISBOA1765
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
216.55 $
216.55 $

Parameter

Type
N
Bus type
Y
Slot bracket
N Y/N
Bracket size
N
Interfaces
N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?