Cart

PCM-3660-CE

ADVANTECH PCM-3660-CE

image shown is a representation only

ADVANTECH

PC104 MODULE Ethernet
Supplier: Advantech
Matchcode: PCM-3660-CE
Rutronik No.: DISBOA1851
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
54.33 $
54.33 $

Prices

1 54.33 $
2 53.34 $
3 52.85 $
5 52.36 $
8 51.37 $

Parameter

Type
PC/104
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?