Cart

PCM-3363N-1GS6A1E

ADVANTECH PCM-3363N-1GS6A1E

image shown is a representation only

ADVANTECH

PC/104 Module w/CF and WES7
Supplier: Advantech
Matchcode: PCM-3363N-1GS6A1E
Rutronik No.: DISBOA2253
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/27/2016
366.94 $
366.94 $
Article with this quantity is not orderable.

Parameter

Form factor
PC/104
Socket type
ONBOARD
System chipset
ICH8M
Memory type
DDR3
PATA ports
0
Onboard graphic
N Y/N
Graphic interf.
LVDS
SATA ports
1
Memory sockets
ONBOARD
SSD connector
CF
miniPCIe
NONE
USB ports
2
COM ports
2
LVDS/eDP
1X LVDS
LVDS type
24BIT
Sound onboard
Y Y/N
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
82567V
Cooler included
N Y/N
Power input
5/12V DC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Max.memory size
1 GB
ECCN
4A994
Customs Tariff No.
84733020000
Country
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?