Cart

PCM-3362N-S6A1E

ADVANTECH PCM-3362N-S6A1E

image shown is a representation only

ADVANTECH

Atom N450 PC/104-Plus SBC Modul
Supplier: Advantech
Matchcode: PCM-3362N-S6A1E
Rutronik No.: DISBOA1781
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/26/2016
368.16 $
368.16 $
Article with this quantity is not orderable.

Parameter

Form factor
PC/104
Socket type
ONBOARD
System chipset
ICH8M
Memory type
DDR2
PATA ports
0
Onboard graphic
N Y/N
Graphic interf.
LVDS
SATA ports
1
Memory sockets
1X SO-DIMM
SSD connector
NONE
miniPCIe
NONE
USB ports
4
COM ports
1
LVDS/eDP
1X LVDS
LVDS type
18BIT
Sound onboard
Y Y/N
Special feature
2GB FLASH
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
82567V
Cooler included
N Y/N
Power input
5/12V DC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Max.memory size
2 GB
ECCN
4A994
Customs Tariff No.
84733020000
Country
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?