Cart

PCM-3343EL-256A1E

ADVANTECH PCM-3343EL-256A1E

image shown is a representation only

ADVANTECH

SBC PC/104 DM&P Vortex86DX
Supplier: Advantech
Matchcode: PCM-3343EL-256A1E
Rutronik No.: DISBOA2696
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
170.92 $
170.92 $

Prices

1 170.92 $
2 167.80 $
4 166.26 $
6 164.70 $
9 161.59 $

Parameter

Form factor
PC/104
Socket type
ONBOARD
System chipset
Vortex86DX
Memory type
DDR2
PATA ports
1
Onboard graphic
N Y/N
Graphic interf.
LVDS
SATA ports
0
Memory sockets
ONBOARD
SSD connector
NONE
miniPCIe
NONE
USB ports
4
COM ports
2
LVDS/eDP
1X LVDS
LVDS type
24BIT
Sound onboard
N Y/N
Ethernet
1X
Ethernet type
10/100MB
Ethernet chipse
REALTEK
Cooler included
N Y/N
Power input
5/12V DC
Typ.capacity
210 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Max.memory size
0.512 GB
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?