Cart

PCM-10586-9562E

ADVANTECH PCM-10586-9562E

image shown is a representation only

ADVANTECH

Wiring kit for PCM-9562
Supplier: Advantech
Matchcode: PCM-10586-9562E
Rutronik No.: DISBOA1807
Unit Pack: 1
MOQ: 10
package: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
46.66 $
466.60 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Cable type
PCM-9562
Connector A
cable kit
Automotive
NO
Package
1
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?