Cart

PCL-10137-3E

ADVANTECH PCL-10137-3E

image shown is a representation only

ADVANTECH

DB-37-pin DSub cable
Supplier: Advantech
Matchcode: PCL-10137-3E
Rutronik No.: DISACC2663
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
20.02 $
20.02 $

Parameter

Cable kit
N Y/N
Cable type
SATA
Length
3000 mm
Connector B
dsub
Wires
300 No.
Bracket size
NONE
No.cables
1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?