Cart

PCE-5127G2-00A1E

ADVANTECH PCE-5127G2-00A1E

image shown is a representation only

ADVANTECH

PICMG 1.3 System Board LGA1155
Supplier: Advantech
Matchcode: PCE-5127G2-00A1E
Rutronik No.: DISBOA2443
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
508.53 $
508.53 $

Prices

1 508.53 $
2 499.29 $
4 494.67 $
6 490.05 $
9 480.80 $

Parameter

Form factor
PICMG 1.3
System chipset
Q77
Socket type
LGA1155
Memory type
DDR3
Memory sockets
2X DIMM
Max.memory size
16 GB
Onboard graphic
Y Y/N
Graphic interfa
VGA/DVI
SATA ports
6
PATA ports
0
SSD connector
NONE
miniPCle
NONE
USB ports
12
COM ports
2
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
N Y/N
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
N Y/N
Power input
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?