Cart

PCA-6743F-Q0A2E

ADVANTECH PCA-6743F-Q0A2E

image shown is a representation only

ADVANTECH

ISA Half-size SBC Vortex800MHz
Supplier: Advantech
Matchcode: PCA-6743F-Q0A2E
Rutronik No.: DISBOA2618
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
231.47 $
231.47 $

Prices

1 231.47 $
2 227.26 $
4 225.16 $
6 223.05 $
9 218.85 $

Parameter

Form factor
ISA HALF
System chipset
Vortex86DX
Socket type
ONBOARD
Memory type
DDR2
Memory sockets
ONBOARD
Max.memory size
0.512 GB
Onboard graphic
Y Y/N
Graphic interfa
VGA/TTL
SATA ports
1
PATA ports
1
SSD connector
CF
miniPCle
NONE
USB ports
4
COM ports
2
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
N Y/N
Special feature
PC/104
Ethernet
1X
Ethernet type
10/100MB
Ethernet chipse
Vortex
Cooler included
N Y/N
Power input
12V DC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?