Cart

PCA-6742VE-00A1E

ADVANTECH PCA-6742VE-00A1E

image shown is a representation only

ADVANTECH

ISA Half-size SBC EVA-X4300
Supplier: Advantech
Matchcode: PCA-6742VE-00A1E
Rutronik No.: DISBOA1883
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
205.64 $
205.64 $

Prices

1 205.64 $
2 201.90 $
4 200.03 $
6 198.17 $
9 194.42 $

Parameter

Form factor
ISA HALF
System chipset
EVA-X4300
Socket type
ONBOARD
Memory type
DDR2
Memory sockets
ONBOARD
Max.memory size
0.128 GB
Onboard graphic
Y Y/N
Graphic interfa
VGA/TTL
SATA ports
0
PATA ports
1
SSD connector
CF
miniPCle
NONE
USB ports
4
COM ports
4
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
N Y/N
Ethernet
1X
Ethernet type
10/100MB
Ethernet chipse
Realtek
Cooler included
N Y/N
Power input
5V DC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?