Cart

PCA-6108P6-0B4E

ADVANTECH PCA-6108P6-0B4E

image shown is a representation only

ADVANTECH

Backplane 8-slot, 1 ISA, 5 PCIe
Supplier: Advantech
Matchcode: PCA-6108P6-0B4E
Rutronik No.: DISBOA2027
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
131.30 $
131.30 $

Prices

1 131.30 $
2 128.91 $
4 127.71 $
6 126.53 $
9 124.13 $

Parameter

Form factor
FULL SIZE
Standard
1.0 FULL
Chassis standar
8S ISA/PCI
ISA slots
1
PCI slots
5
PICMG 1.0 slots
2
Width
180 mm
Length
260 mm
Segments
1
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?