MIO-5270DZ-2GS0A1E

image shown is a representation only
Supplier: Advantech
Matchcode: MIO-5270DZ-2GS0A1E
Rutronik No.: DISBOA2568
Unit Pack: 1
MOQ: 1
Packaging: BOX
Parameter
- Form factor
- 3,5 M/IO
- Socket type
- ONBOARD
- System chipset
- A50M
- Memory type
- DDR3
- PATA ports
- 0
- Onboard graphic
- Y Y/N
- Graphic interf.
- VGA/HDMI
- SATA ports
- 2
- Memory sockets
- 1X SO-DIMM
- SSD connector
- CFAST
- miniPCIe
- FULL
- USB ports
- 6
- COM ports
- 4
- LVDS/eDP
- 1X LVDS
- LVDS type
- 48BIT
- Sound onboard
- Y Y/N
- Special feature
- -20 - 80°C
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- Realtek
- Cooler included
- Y Y/N
- Power input
- 12V DC
- Typ.capacity
- 235 mAh
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 2 GB
- ECCN
- 4A994
- Customs Tariff No.
- 84733020000
- Country
- Supplier Lead time
- 8 weeks