Cart

MIO-2262N-S6A1E

ADVANTECH MIO-2262N-S6A1E

image shown is a representation only

ADVANTECH

2,5 Board Atom N2600 1.6GHz
Supplier: Advantech
Matchcode: MIO-2262N-S6A1E
Rutronik No.: DISBOA2530
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2017
217.48 $
217.48 $

Prices

1 217.48 $
2 213.53 $
4 211.55 $
6 209.57 $
9 205.62 $
Article with this quantity is not orderable.

Parameter

Form factor
2,5 M/IO
Socket type
ONBOARD
System chipset
NM10
Memory type
DDR3
PATA ports
0
Onboard graphic
Y Y/N
Graphic interf.
VGA/LVDS
SATA ports
1
Memory sockets
1X SO-DIMM
SSD connector
MSATA
miniPCIe
FULL
USB ports
4
COM ports
2
LVDS/eDP
1X LVDS
LVDS type
24BIT
Sound onboard
Y Y/N
Special feature
M/IO
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
Y Y/N
Power input
12V DC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Max.memory size
4 GB
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?