Cart

IPC-623BP-00XBE

ADVANTECH IPC-623BP-00XBE

image shown is a representation only

ADVANTECH

20-slot 4U Rackmount Chassis
Supplier: Advantech
Matchcode: IPC-623BP-00XBE
Rutronik No.: DISBOA1967
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
Obsolete Part
Supplier Last Time Buy: 08/30/2020
425.03 $
425.03 $

Prices

1 425.03 $
2 417.30 $
3 413.44 $
5 409.57 $
8 401.84 $
Article with this quantity is not orderable.

Parameter

Form factor
19INCH 4U
Board format
BACKPLANE
Slots
20
Integrated PSU
N Y/N
PSU power
0 W
PSU manufact.
NONE
Intern.3,5 inch
3
Intern.2,5 inch
0
Extern.3,5 inch
1
Extern.5,25inch
3
Integrated FANs
3
Chassis colour
black
Front USB
0
Front audio
0
Lock.front door
FULL
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84733080000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?