Cart

EWM-W168H01E

ADVANTECH EWM-W168H01E

image shown is a representation only

ADVANTECH

802.11A/B/G/N/AC+BT4.2 2x2
Supplier: Advantech
Matchcode: EWM-W168H01E
Rutronik No.: IOTCOM1013
Unit Pack: 1
MOQ: 1
package: PCIe CARD
Packaging: INDIVIDUAL
On request
53.04 $
53.04 $

Prices

1 53.04 $
2 51.38 $
3 49.39 $
5 46.40 $
8 43.76 $

802.11A/B/G/N/AC+BT4.2 2x2 Description


EWM-W168


802.11 a/b/g/n/ac + Bluetooth 4.2 Half-size Mini PCIe Card

EWM-W168H01E is IEEE 802.11 a/b/g/n/ac PCIE WIFI with Bluetooth 4.2 combo HMC with a highly integrated single-chip MIMO (Multiple In, Multiple Out) wireless local area network (WLAN) solution to let users enjoy the digital content through the latest wireless technology without using the extra cables and cords. It combines a WLAN MAC, a 2T2R capable WLAN baseband, and RF in s single chip. It enables a high performance, cost effective, low power, compact solution that easily fits onto the PCI Express and USB half mini card

Parameter

WLAN
A/B/G/N/AC
BLUETOOTH
4.2
CELLULAR
NONE
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
NONE
Card formfactor
HS M. PCIE
Frequency
2.400 MHz
Operat.temp.
0 to 70 °C
Length
27 mm
Width
30 mm
Height
4 mm
SPI
N Y/N
USB
Y Y/N
I²C
N Y/N
UART
N Y/N
Automotive
NO
Package
PCIe CARD
Leadfree Defin.
4
Packaging
INDIVIDUAL
Customs Tariff No.
85176200000
Country
Philippines
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?