EWM-W157H01E

image shown is a representation only
Supplier: Advantech
Matchcode: EWM-W157H01E
Rutronik No.: WLAN1359
Unit Pack: 1
MOQ: 1
package: Mini PCIe
Packaging: INDIVIDUAL
802.11abgnac + BT4.0 Mini PCIe Description
Features:
- IEEE 802.11 a/b/g/n/ac + Bluetooth 4.0 HS standard
- 1Tx/ 1Rx
- Up to 433 Mbps data rate
- 64/128-bit WEP, 802.1x, TKIP and AES
- Operating temperature: 0 to 70° C
Parameter
- WLAN
- A/B/G/N/AC
- BLUETOOTH
- NONE
- CELLULAR
- NONE
- 802.15.4
- NONE
- SIGFOX
- NONE Y/N
- LORA
- NONE Y/N
- ANT
- NONE Y/N
- GNSS
- NONE
- Card formfactor
- HS M. PCIE
- Frequency
- 2.4 - 5.8 MHz
- Operat.temp.
- 0 / +70 °C
- Length
- 30 mm
- Width
- 27 mm
- Height
- 4 mm
- Supply voltage
- 3.3 V
- TX Power
- 16 dBm
- RX Sensitivity
- -76 dBm
- Automotive
- NO
- Package
- Mini PCIe
- Leadfree Defin.
- 4
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 9 weeks