Cart

EWM-W155H01E

ADVANTECH EWM-W155H01E

image shown is a representation only

ADVANTECH

802.11abgn+BT4.0 Mini PCIe Card
Supplier: Advantech
Matchcode: EWM-W155H01E
Rutronik No.: WLAN1336
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2016
39.48 $
39.48 $

Prices

1 39.48 $
10 39.20 $
50 38.11 $
Article with this quantity is not orderable.

802.11abgn+BT4.0 Mini PCIe Card Description

802.11 a/b/g/n + Bluetooth 4.0 Half-size Mini PCIe Card

Features:

  • IEEE 802.11 a/b/g/n + Bluetooth 4.0 HS standard
  • 2Tx/ 2Rx
  • Up to 300 Mbps data rate
  • 64/128/152-bit WEP, 802.1x, TKIP and AES
  • Operating temperature: 0 to 70° C


Parameter

WLAN standard
a/b/g/n
Frequency
2.4/5 GHz
Interface
PCIe 1.2
Antenna
uFL
Tx/Rx
2x2
Supply voltage
3.2 to 3.4 V
Oper.temp.
0 to +70 °C
Size
27x30x4 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A992.B
Customs Tariff No.
85176200000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?