Cart

EWM-W151H01E

ADVANTECH EWM-W151H01E

image shown is a representation only

ADVANTECH

802.11 b/g/n Mini PCIe RoHScon
Supplier: Advantech
Matchcode: EWM-W151H01E
Rutronik No.: WLAN1168
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/30/2017
10.04 $
10.04 $

Prices

1 10.04 $
10 9.97 $
50 9.70 $

802.11 b/g/n Mini PCIe RoHScon Description

Advantech 802.11 b/g/n Mini PCIe Card

  • IEEE 802.11 b/g/n (2.4 GHz) standard
  • Half-size Mini PCIe Card Interface
  • Up to 150 Mbps data rate
  • Operating temperature: 0 to +80℃
  • One-antenna connector


Parameter

WLAN standard
b/g/n
Frequency
2.4 GHz
Interface
Mini PCIe
Antenna
uFL
Tx/Rx
1x1
Supply voltage
3.2 to 3.4 V
Oper.temp.
0 to +80 °C
Size
27x30x4 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A992.B
Customs Tariff No.
85176200000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?