Cart

EWM-W142H01E

ADVANTECH EWM-W142H01E

image shown is a representation only

ADVANTECH

802.11 b/g/n Mini PCIe 2Tx/2Rx
Supplier: Advantech
Matchcode: EWM-W142H01E
Rutronik No.: WLAN1169
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/30/2017
23.75 $
23.75 $

Prices

1 23.75 $
10 23.58 $
50 22.94 $

802.11 b/g/n Mini PCIe 2Tx/2Rx Description

802.11 b/g/n Mini PCIe Card

  • IEEE 802.11 b/g/n standard (2.4 GHz)
  • 2Tx/ 2Rx MIMO
  • Up to 300 Mbps data rate
  • 64/ 128/ 152 bit WEP, WPA, WPA2, 802.1x, AES & TKIP Encryption
  • Operating temperature: 0 to 60° C


Parameter

WLAN standard
b/g/n
Frequency
2.4 GHz
Interface
Mini PCIe
Antenna
uFL
Tx/Rx
2x2
Supply voltage
3.2 to 3.4 V
Oper.temp.
o to +60 °C
Size
27x30x3 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A992.B
Customs Tariff No.
85176200000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?