Cart

EWM-W142F01E

ADVANTECH EWM-W142F01E

image shown is a representation only

ADVANTECH

802.11bgn Full Size MiniPCIe 2x
Supplier: Advantech
Matchcode: EWM-W142F01E
Rutronik No.: WLAN1304
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/30/2017
26.18 $
26.18 $

Prices

1 26.18 $
10 26.00 $
50 25.29 $

Parameter

WLAN standard
b/g/n
Frequency
2.4 GHz
Interface
Mini PCIe
Antenna
uFL
Tx/Rx
2x2
Supply voltage
3.2 to 3.4 V
Oper.temp.
o to +60 °C
Size
51x30x2.27 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A992.B
Customs Tariff No.
85176200000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?