Cart

EWM-W135F01E

ADVANTECH EWM-W135F01E

image shown is a representation only

ADVANTECH

2x2 802.11A/B/G/N F.s.M PCIe
Supplier: Advantech
Matchcode: EWM-W135F01E
Rutronik No.: IOTCOM1051
Unit Pack: 1
MOQ: 1
package: INDIVIDUAL
Packaging: INDIVIDUAL
On request
42.82 $
42.82 $

Prices

1 42.82 $
2 41.48 $
3 39.87 $
5 37.46 $
8 35.32 $

Parameter

WLAN
A/B/G/N
BLUETOOTH
NONE
CELLULAR
NONE
802.15.4
NONE
SIGFOX
N Y/N
LORA
N Y/N
ANT
N Y/N
GNSS
NONE
Card formfactor
FS M. PCIE
Frequency
2.4/5000 MHz
Operat.temp.
-10 to +70 °C
Length
26.80 mm
Width
29.85 mm
Height
2.27 mm
Supply voltage
3.3 V
Automotive
NO
Package
INDIVIDUAL
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
5A992C
Customs Tariff No.
85176200000
Country
Philippines
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?