EWM-C108HQ01E

image shown is a representation only
Supplier: Advantech
Matchcode: EWM-C108HQ01E
Rutronik No.: GSM1388
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
Parameter
- WLAN
- 4-band
- 802.15.4
- Y
- Height
- 3,0-3,6VDC mm
- Supply voltage
- -10 / +55 V
- TX Power
- 26.8 dBm
- RX Sensitivity
- 30.0 dBm
- SPI
- 4.2 Y/N
- Automotive
- NO
- Package
- MODULE
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 9 weeks