Cart

EWM-C106FT02E

ADVANTECH EWM-C106FT02E

image shown is a representation only

ADVANTECH

EWM-C106FT02E HSUPA FS MiniPCIe
Supplier: Advantech
Matchcode: EWM-C106FT02E
Rutronik No.: GSM1403
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
130.15 $
130.15 $

Prices

1 130.15 $
5 123.61 $

Parameter

Frequency range
4-band
Frequency
850/900/18 MHz
Operat.Temp.
-20 / +65 C°
GPRS
Y
Edge
Y Y/N
Length
51.00 mm
Width
30.00 mm
Height
4.60 mm
Supply Voltage
3,3-3,6VDC V
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
4A994
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?