Cart

EKI-2725-BE

ADVANTECH EKI-2725-BE

image shown is a representation only

ADVANTECH

5-port Ethernet Switch
Supplier: Advantech
Matchcode: EKI-2725-BE
Rutronik No.: DISSYS1024
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
203.03 $
203.03 $

Prices

1 203.03 $
2 199.33 $
3 197.49 $
4 195.63 $
5 191.95 $

Parameter

Switch type
ETHERNET
No.of CPU
NONE
Keyboard interf
NONE
Mouse interface
NONE
Monitor interf.
NONE
RJ45 Ethernet
5
Ethernet type
1GB
Cabinet type
WALLMOUNT
PoE function
N Y/N
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
4A994
Customs Tariff No.
85176200000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?