Cart

ASMB-784G2-00A1E

ADVANTECH ASMB-784G2-00A1E

image shown is a representation only

ADVANTECH

ATX Server Board Intel C226
Supplier: Advantech
Matchcode: ASMB-784G2-00A1E
Rutronik No.: DISBOA2622
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
439.68 $
439.68 $

Prices

1 439.68 $
2 431.69 $
4 427.69 $
6 423.70 $
9 415.70 $

Parameter

Form factor
ATX
System chipset
C226
Socket type
LGA1150
Memory type
DDR3
Onboard graphic
Y Y/N
Memory sockets
4X DIMM
Graphic interf.
2xDVI/VGA
SATA ports
6
PATA ports
0
SSD connector
NONE
miniPCIe
NONE
USB ports
13
COM ports
2
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Special feature
24/7
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
32 GB
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?