Cart

ARK-2150F-S7A1E

ADVANTECH ARK-2150F-S7A1E

image shown is a representation only

ADVANTECH

Box-PC Fan.Intel ULV Core
Supplier: Advantech
Matchcode: ARK-2150F-S7A1E
Rutronik No.: DISSYS1128
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
504.21 $
504.21 $

Prices

1 504.21 $
2 495.06 $
3 490.47 $
4 485.89 $
5 476.72 $

Box-PC Fan.Intel ULV Core Description


Parameter

Cooling design
FANLESS
System chipset
INTEL
Socket type
ONBOARD
Memory type
DDR3
Memory socket
1X SO-DIMM
Max.memory size
8 GB
Onboard graphic
Y Y/N
Graphic interfa
HDMI/VGA
SATA ports
1
PATA ports
0
SSD connector
MSATA
miniPCIe
1HALF2FULL
USB ports
6
COM ports
4
Ethernet
4X
Ethernet type
1GB
Ethernet chipse
INTEL
Sound onboard
Y Y/N
Special feature
6USB 4LAN
Power input
12/24V DC
System height
75.1 mm
System width
264.5 mm
System length
133 mm
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
84713000000
Country
Taiwan
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?