Cart

ARK-1550-S9A1E

ADVANTECH ARK-1550-S9A1E

image shown is a representation only

ADVANTECH

Box-PC Fanless ARK-1550 Series
Supplier: Advantech
Matchcode: ARK-1550-S9A1E
Rutronik No.: DISSYS1028
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
996.66 $
996.66 $

Prices

1 996.66 $
2 978.54 $
3 969.47 $
4 960.41 $
5 942.30 $

Parameter

Cooling design
FANLESS
System chipset
i5-4300U
Socket type
ONBOARD
Memory type
DDR3L
Memory socket
1X SO-DIMM
Max.memory size
8 GB
Onboard graphic
Y Y/N
Graphic interfa
VGA/HMDI
SATA ports
1
PATA ports
0
SSD connector
MSATA
miniPCIe
1HALF/1FUL
USB ports
4
COM ports
3
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel
Sound onboard
Y Y/N
Special feature
-20 to +85
Power input
12V DC
System height
46.60 mm
System width
133.00 mm
System length
223.00 mm
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
4A994
Customs Tariff No.
84713000000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?