Cart

ARK-1122C-S6A1E

ADVANTECH

Box-PC Fan.Intel Atom N2600
Supplier: Advantech
Matchcode: ARK-1122C-S6A1E
Rutronik No.: DISSYS1116
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
Obsolete Part
Supplier Last Time Buy: 09/24/2019
359.95 $
359.95 $

Prices

1 359.95 $
2 353.40 $
3 350.13 $
4 346.86 $
5 340.31 $
Article with this quantity is not orderable.

Parameter

Cooling design
FANLESS
System chipset
INTEL
Socket type
ONBOARD
Memory type
DDR3
Memory socket
1X SO-DIMM
Max.memory size
4 GB
Onboard graphic
Y Y/N
Graphic interfa
VGA
SATA ports
1
PATA ports
0
SSD connector
MSATA
miniPCIe
1HALF/1FUL
USB ports
4
COM ports
4
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
INTEL
Sound onboard
Y Y/N
Special feature
4X COM,USB
Power input
12V DC
System height
43.1 mm
System width
133.8 mm
System length
94.2 mm
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
84713000000
Country
Taiwan
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?