AMO-2204E

image shown is a representation only
Supplier: Advantech
Matchcode: AMO-2204E
Rutronik No.: DISSYS1090
Unit Pack: 1
MOQ: 1
Packaging: BOX
Parameter
- Form factor
- BOX
- Board format
- 2,5 M/IO
- Integrated PSU
- N Y/N
- PSU power
- 0 W
- PSU manufact.
- NONE
- Lock.front door
- NONE
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BOX
- Customs Tariff No.
- 84733080000
- Country
- Taiwan
- Supplier Lead time
- 7 weeks