- Home
- Accessories
- ADVANTECH Accessories
image shown is a representation only

Ext. Module COM Opt. ARK-2230
Supplier:
ADVANTECH
Matchcode:
AMO-2201E
Rutronik No.:
DISSYS1089
Unit Pack: 1
MOQ: 1
Packaging: BOX
- Form factor
-
BOX
- Board format
-
2,5 M/IO
- Slots
-
0
- Integrated PSU
-
N Y/N
- PSU power
-
0 W
- PSU manufact.
-
NONE
- Lock.front door
-
NONE
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84733080000
- Country
- Taiwan
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Ext. Module LAN Opt. ARK-2230
Packaging:
BOX
Intel NUC Pro Chassis Element
Packaging:
BOX
Intel NUC Pro Chassis Element
Packaging:
BOX
Chassis D3543-S mini-ITX
Packaging:
BOX
Intel CM Expandable Chassis
Packaging:
BOX
Intel CM Dual-LAN Chassis
Packaging:
BOX
Intel CM Dual-LAN Chassis
Packaging:
BOX
Intel CM Expandable Chassis
Packaging:
BOX
Chassis for mSTX D3714-R
Packaging:
BOX
Chassis D3313-S
Packaging:
BOX
Previous
Next