Cart

AIMB-781QG2-00A1E

ADVANTECH AIMB-781QG2-00A1E

image shown is a representation only

ADVANTECH

ATX Board Intel Q67
Supplier: Advantech
Matchcode: AIMB-781QG2-00A1E
Rutronik No.: DISBOA2117
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
350.05 $
350.05 $

Prices

1 350.05 $
2 343.67 $
4 340.50 $
6 337.31 $
9 330.95 $

Parameter

Form factor
ATX
System chipset
Q67
Socket type
LGA1155
Memory type
DDR3
Onboard graphic
Y Y/N
Memory sockets
4X DIMM
Graphic interf.
VGA/DVI
SATA ports
6
PATA ports
0
SSD connector
NONE
miniPCIe
NONE
USB ports
14
COM ports
6
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Special feature
24/7
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
N Y/N
Pwr connector
ATX
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Max.memory size
32 GB
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?