Cart

AIMB-212N-S6A1E

ADVANTECH AIMB-212N-S6A1E

image shown is a representation only

ADVANTECH

MINI-ITX Intel Atom 1,6GHz N450
Supplier: Advantech
Matchcode: AIMB-212N-S6A1E
Rutronik No.: DISBOA1799
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
270.34 $
270.34 $

Parameter

Form factor
MINI-ITX
System chipset
ICH8M
Socket type
ONBOARD
Memory type
DDR2
Onboard graphic
Y Y/N
Memory sockets
1X SO-DIMM
Graphic interf.
VGA
SATA ports
2
PATA ports
0
SSD connector
CF
miniPCIe
HALF/FULL
USB ports
8
COM ports
6
LVDS/eDP
1X LVDS
LVDS type
18BIT
Sound onboard
Y Y/N
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
Y Y/N
Pwr connector
12V DC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Max.memory size
2 GB
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?