Cart

ADAM-6015PN-AE

ADVANTECH

15-ch Isolated Digital I/O Mod.
Supplier: Advantech
Matchcode: ADAM-6150PN-AE
Rutronik No.: DISACC1272
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
408.62 $
408.62 $

Prices

1 408.62 $
2 401.20 $
3 397.48 $
5 393.77 $
8 386.34 $

Parameter

Type
DIGITAL
Bus type
ETHERNET
Slot bracket
N Y/N
Bracket size
NONE
Interfaces
Relay
Width
60 mm
Length
142 mm
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?