Cart

ADAM-4520-EE

ADVANTECH ADAM-4520-EE

image shown is a representation only

ADVANTECH

Converter RS-232 to RS-422/485
Supplier: Advantech
Matchcode: ADAM-4520-EE
Rutronik No.: DISACC1067
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
125.97 $
125.97 $

Prices

1 125.97 $
2 123.69 $
3 122.54 $
5 121.39 $
8 119.10 $

Parameter

Type
COM
Bus type
ADAM
Slot bracket
N Y/N
Bracket size
NONE
Interfaces
RS232to485
Width
100 mm
Length
151 mm
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?