Cart

ADAM-4013-DE

ADVANTECH ADAM-4013-DE

image shown is a representation only

ADVANTECH

1-ch RTD Input Module
Supplier: Advantech
Matchcode: ADAM-4013-DE
Rutronik No.: DISBOA2092
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
Obsolete Part
Supplier Last Time Buy: 02/28/2018
229.11 $
229.11 $

Prices

1 229.11 $
2 224.94 $
3 222.86 $
5 220.78 $
8 216.62 $
Article with this quantity is not orderable.

Parameter

Type
DIO
Bus type
ADAM
Slot bracket
N Y/N
Bracket size
NONE
Interfaces
1ch analog
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?