Cart

96CB-E0405PAB3

ADVANTECH 96CB-E0405PAB3

image shown is a representation only

ADVANTECH

BL Cable for IDK
Supplier: Advantech
Matchcode: 96CB-E0405PAB3
Rutronik No.: DISBOA2257
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
1.48 $
1.48 $

Prices

1 1.48 $
2 1.45 $
3 1.43 $
5 1.42 $
8 1.40 $

Parameter

Cable kit
N Y/N
Cable type
Y
Length
N mm
Connector A
N
Connector B
Y
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?