Cart

1960065073N001

ADVANTECH 1960065073N001

image shown is a representation only

ADVANTECH

Heatspreader for MIO-5251
Supplier: Advantech
Matchcode: MIO-5251 HEATSPREADER
Rutronik No.: DISACC1063
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
45.60 $
45.60 $

Prices

1 45.60 $
2 44.77 $
3 44.35 $
5 43.95 $
8 43.11 $

Parameter

Cooling solutio
SPREADER
Fan connector
NONE
Heatpipe incl.
N Y/N
Mounting
SCREWS
Cassis height
1U
Accessory
NONE
Socket type
ONBOARD
Cooler material
ALUMINIUM
Height
16.70 mm
Width
71.60 mm
Length
104.38 mm
Weight
35 g
Matching board
MIO-5251
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84733080000
Country
Taiwan
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?