Cart

1960055791T001

ADVANTECH 1960055791T001

image shown is a representation only

ADVANTECH

Heatspreader for MIO-2261
Supplier: Advantech
Matchcode: MIO-2261 HEATSPREADER
Rutronik No.: DISBOA2394
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
15.10 $
15.10 $

Prices

1 15.10 $
2 14.82 $
3 14.69 $
5 14.55 $
8 14.27 $

Parameter

Cooling solutio
SPREADER
Fan connector
NONE
Heatpipe incl.
N Y/N
Mounting
SCREWS
Cassis height
1U
Accessory
NONE
Socket type
ONBOARD
Cooler material
ALUMINIUM
Height
15.7 mm
Width
70.5 mm
Length
99.5 mm
Matching board
MIO-2261
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
84733080000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?