Cart

1960051292N001

ADVANTECH 1960051292N001

image shown is a representation only

ADVANTECH

Cooler for AIMB-270
Supplier: Advantech
Matchcode: AIMB-270 COOLER
Rutronik No.: DISACC1060
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
26.37 $
26.37 $

Parameter

Cooling solutio
ACTIVE
Fan connector
4-PIN PWM
Heatpipe incl.
N Y/N
Mounting
SCREWS
Cassis height
2U
Accessory
BACKPLATE
Socket type
PGA988
Cooler material
ALUMINIUM
Matching board
AIMB-270
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84733080000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?