- Home
- Boards & Systems
- Accessories
- Advantech Accessories

passive HSP for SOM-7567 HIGH
Supplier:
Advantech
Matchcode:
HSP SOM-7567BS0C HIGH
Rutronik No.:
DISACC1051
Unit Pack: 1
MOQ: 1
Packaging: BOX
- Cooling solutio
-
PASSIVE
- Fan connector
-
NONE
- Heatpipe incl.
-
N Y/N
- Mounting
-
SCREWS
- Cassis height
-
2U
- Accessory
-
NONE
- Socket type
-
ONBOARD
- Cooler material
-
ALUMINIUM
- Height
-
34 mm
- Width
-
55 mm
- Length
-
84 mm
- Weight
-
300 g
- Matching board
-
SOM-7567
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BOX
- Supplier Part
- 1960050950N001
- ECCN
- EAR99
- Customs Tariff No.
- 84733080000
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
passive HSP for SOM-7567
Packaging:
BOX
passive HSP for SOM-6867AC
Packaging:
BOX
passive Heatsprader for...
Packaging:
BOX
SEMI-Heatsink for ROM-5720
Packaging:
BOX
SEMI-Heatsink for SOM-2569
Packaging:
BOX
SEMI-Heatsink 70x63x34...
package:
1
Packaging:
BOX
Active Cooler D354x-S
Packaging:
BOX
Passive Cooler for D3713...
Packaging:
BOX
New Product
Passive Cooler...
Packaging:
BOX
Passive Cooler D354x-S
Packaging:
BOX
Previous
Next