Cart

1750000332

ADVANTECH 1750000332

image shown is a representation only

ADVANTECH

Cooler for LGA775
Supplier: Advantech
Matchcode: 1750000332
Rutronik No.: DISBOA1966
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
48.32 $
48.32 $

Parameter

Cooling solutio
ACTIVE
Fan connector
4-PIN
Heatpipe incl.
N Y/N
Mounting
SCREWS
Cassis height
2U
Accessory
BACKPLATE
Socket type
LGA775
Cooler material
COPPER
Height
55 mm
Width
83 mm
Length
83 mm
Weight
560 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84733080000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?