Cart

GRM-080

ADDA GRM-080

image shown is a representation only

ADDA

FILTER FOR 80mm FAN
Supplier: ADDA
Matchcode: GRM080
Rutronik No.: FAN2551
Unit Pack: 100
MOQ: 1000
package: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1.34 $
1,340.00 $

Parameter

Length
80 mm
Width
80 mm
Package
100
Typ
GRM080
Weight
24 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84149000900
Country
France
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?