Cart

AS12024MB389B00

ADDA AS12024MB389B00

image shown is a representation only

ADDA

120x38mm24V207.23CFM62.6dB2BALL
Supplier: ADDA
Matchcode: FAN120X38DC24V2BALL
Rutronik No.: FAN3823
Unit Pack: 40
MOQ: 1000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
21.78 $
21,780.00 $

Parameter

Length
120 mm
Width
120 mm
Depth
38 mm
Voltage
24 V
Airflow/CFM
207.23 CFM
Airflow m³/h
352.07 m³/h
Bearing
2BALL
Noise
62.6 dB
Rated Speed
5000 RPM
Power Consumpt.
25.2 W
Pressure range
1.038 inch/H²O
Temperature
-10/+70 °C
DC/AC
DC
Typ
AS12024
Approvals
UL/TUV/CE
Weight
375 g
Assembly
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
84145925300
Country
China
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?